Filter Your Search
1 - 6 of 6 results
|
CRCW08051R80JNEA
Vishay Dale
|
$0.0256 | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||||
|
CRCW08051R80JNEA
Vishay Intertechnologies
|
$0.0360 | Yes | Yes | Active | 1.8 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | compliant | Vishay | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8533.21.00.30 | |||
|
CRCW08051R80JNEAIF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 1.8 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | compliant | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8533.21.00.30 | ||||
|
CRCW08051R80JNEAC
Vishay Dale
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||||
|
CRCW08051R80JNEAHP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 1.8 Ω | 5 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE(V): 150 | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | compliant | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | EAR99 | 8533.21.00.30 | |||
|
CRCW08051R80JNEAHP
Vishay Dale
|
Check for Price | Active | unknown |