Filter Your Search
1 - 2 of 2 results
|
CRF2512-JV-R002ELF
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 2 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 275 ppm/°C | FIXED RESISTOR | METAL ALLOY | CRF | PRECISION | 70 °C | CRF | YES | e3 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | BOURNS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Bourns | ||
|
CRF2512-JVR002ELF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 2 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | METAL ALLOY | CRF | PRECISION | 70 °C | YES | e3 | 170 °C | -55 °C | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN | WRAPAROUND | BOURNS INC | CHIP, ROHS COMPLIANT | compliant |