Parametric results for: CRG0201-N-2210FT under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crg0201n2210ft
Select parts from the table below to compare.
Compare
Compare
CRG0201-N-2210FT
VENKEL LTD
Check for Price Yes Active 221 Ω 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 25 V e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 230 µm 600 µm 300 µm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel