Filter Your Search
1 - 1 of 1 results
|
CRHV2512AF15M0KKST
Vishay Intertechnologies
|
Check for Price | No | Active | 15 MΩ | 10 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 3 kV | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 635 µm | 6.35 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | Vishay |