Filter Your Search
1 - 1 of 1 results
|
CS-3717AN16
Cherry Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | 1.2 A | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 15 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CHERRY SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown |