Filter Your Search
1 - 4 of 4 results
|
CS5501-AD
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 1 | 0.003 % | 16 | NO | A/D CONVERTER | -5 V | 1 | BINARY, OFFSET BINARY | CMOS | INDUSTRIAL | R-XDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||
|
CS5501-AP
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 1 | 0.003 % | 16 | 4 kHz | NO | ADC, DELTA-SIGMA | -5.5 V | -5 V | 1 | BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | PLASTIC, DIP-20 | unknown | 8542.39.00.01 | ||||||||
|
CS5501-AS
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 1 | 0.003 % | 16 | 4 kHz | YES | ADC, DELTA-SIGMA | -5.5 V | -5 V | 1 | BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | SOIC-20 | unknown | 8542.39.00.01 | ||||||||
![]() |
CS5501-AP
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 1 | 0.003 % | 16 | NO | ADC, DELTA-SIGMA | -2.5 V | -5 V | 1 | BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.57 mm | 25.4 mm | CIRRUS LOGIC INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | Cirrus Logic |