Filter Your Search
1 - 8 of 8 results
|
MTCSB320D-50.000MHZ-T
MMD
|
Check for Price | No | No | Transferred | 50 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR, 13 INCH | YES | 800 mV | 3.465 V | 3.135 V | 70 °C | -30 °C | SURFACE MOUNT | YES | 11.7mm x 9.61mm x 5.0mm | MMD COMPONENTS | compliant | Sine | ||
|
MTCSB320DA-9.600MHZ
MMD
|
Check for Price | No | No | Transferred | 9.6 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | BULK | YES | 800 mV | 3.465 V | 3.135 V | 70 °C | -30 °C | SURFACE MOUNT | YES | 11.7mm x 9.61mm x 5.0mm | MMD COMPONENTS | compliant | Sine | ||
|
MTCSB320DA-50.000MHZ
MMD
|
Check for Price | No | No | Transferred | 50 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | BULK | YES | 800 mV | 3.465 V | 3.135 V | 70 °C | -30 °C | SURFACE MOUNT | YES | 11.7mm x 9.61mm x 5.0mm | MMD COMPONENTS | compliant | Sine | ||
|
MTCSB320D-50.000MHZ
MMD
|
Check for Price | No | No | Transferred | 50 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | BULK | YES | 800 mV | 3.465 V | 3.135 V | 70 °C | -30 °C | SURFACE MOUNT | YES | 11.7mm x 9.61mm x 5.0mm | MMD COMPONENTS | compliant | Sine | ||
|
MTCSB320D-9.600MHZ-T
MMD
|
Check for Price | No | No | Transferred | 9.6 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR, 13 INCH | YES | 800 mV | 3.465 V | 3.135 V | 70 °C | -30 °C | SURFACE MOUNT | YES | 11.7mm x 9.61mm x 5.0mm | MMD COMPONENTS | compliant | Sine | ||
|
MTCSB320D-9.600MHZ
MMD
|
Check for Price | No | No | Transferred | 9.6 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | BULK | YES | 800 mV | 3.465 V | 3.135 V | 70 °C | -30 °C | SURFACE MOUNT | YES | 11.7mm x 9.61mm x 5.0mm | MMD COMPONENTS | compliant | Sine | ||
|
MTCSB320DA-50.000MHZ-T
MMD
|
Check for Price | No | No | Transferred | 50 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR, 13 INCH | YES | 800 mV | 3.465 V | 3.135 V | 70 °C | -30 °C | SURFACE MOUNT | YES | 11.7mm x 9.61mm x 5.0mm | MMD COMPONENTS | compliant | Sine | ||
|
MTCSB320DA-9.600MHZ-T
MMD
|
Check for Price | No | No | Transferred | 9.6 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR, 13 INCH | YES | 800 mV | 3.465 V | 3.135 V | 70 °C | -30 °C | SURFACE MOUNT | YES | 11.7mm x 9.61mm x 5.0mm | MMD COMPONENTS | compliant | Sine |