Filter Your Search
1 - 1 of 1 results
|
CT-6ETV200OHM(201)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 10 V | e3 | 120 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | AMMO PACK | 220 deg | Tin (Sn) | WIRE | 450 µm | 5.8 mm | 7 mm | 7 mm | NIDEC COPAL ELECTRONICS CORP | compliant |