Filter Your Search
1 - 1 of 1 results
|
CT0603LSF-821J
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 690 mΩ | 5 % | YES | 7.9 MHz | 750 mA | 480 MHz | FERRITE | 17 | 0705 | FILTER CHOKE | 1 | NO | e3 | 85 °C | -40 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.25 mm | CENTRAL TECHNOLOGIES | 0705 | compliant | EAR99 | 8504.50.80.00 |