Parametric results for: CT0805CSF-222J under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ct0805csf222j
Select parts from the table below to compare.
Compare
Compare
CT0805CSF-222J
Central Technologies
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 2.7 Ω 5 % YES 7.9 MHz 160 mA 60 MHz CERAMIC 16 0805 FILTER CHOKE 1 NO Q MEASURED AT 7.9 MHZ e3 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED ONE SURFACE 1.52 mm 2.35 mm 1.73 mm CENTRAL TECHNOLOGIES 0805 compliant EAR99 8504.50.80.00