Filter Your Search
1 - 1 of 1 results
|
CT7503CYF-181M
Central Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 273 mΩ | 20 % | NO | 1 kHz | 760 mA | HIGH CURRENT INDUCTOR | 1 | YES | 85 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 650 µm | 5 mm | 11 mm | 13.5 mm | CENTRAL TECHNOLOGIES | RADIAL LEADED | compliant |