Parametric results for: CW002180R0KE12 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cw002180r0ke12
Select parts from the table below to compare.
Compare
Compare
CW002180R0KE12
Vishay Intertechnologies
Check for Price Yes Active 180 Ω 10 % 4 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 26.833 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 6.35 mm 15.87 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
CW002180R0KE12
Vishay Dale
Check for Price Yes Yes Active 180 Ω 10 % 4 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 26.833 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 6.35 mm 15.87 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80