Filter Your Search
1 - 1 of 1 results
|
CW1L-A2E22Q4Y
IDEC Corporation
|
$65.1101 | Yes | Active | 8 A | 24 V | 250000 Cycle(s) | 0.05 mΩ | 4PST | LATCHED | PUSHBUTTON SWITCH | ROUND EXTENDED TYPE | APPROVALS: CCC; CE; CUL; UL | 10A@24VAC | 8A@24VDC | 10 A | 24 V | 100 MΩ | -25 °C | 55 °C | PANEL MOUNT | 3.5 mm | SILVER | SILVER | YELLOW LED | BULK | IP65; IP66; IP67 | NO | SCREW | 0.205 inch | 30 mm | 44.6 mm | 41.4 mm | IDEC CORP | compliant |