Filter Your Search
1 - 6 of 6 results
|
CWR09MC224MMC
KEMET Corporation
|
Check for Price | No | No | Active | 220 nF | 35 V | 21.2 mA | 20 % | 1005 | 18 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 2.54 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1005 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR09MC224MM
KEMET Corporation
|
Check for Price | No | Active | 220 nF | 35 V | 21.2 mA | 20 % | 1005 | 18 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 2.54 mm | 1.27 mm | KEMET ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
CWR09MC224MMB
Kyocera AVX Components
|
Check for Price | No | No | Active | 220 nF | 35 V | 20 % | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin/Lead (Sn/Pb) - hot dipped | WRAPAROUND | AVX CORP | , | not_compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
CWR09MC224MMA
Kyocera AVX Components
|
Check for Price | No | No | Active | 220 nF | 35 V | 20 % | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin/Lead (Sn/Pb) - hot dipped | WRAPAROUND | AVX CORP | , | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
CWR09MC224MMB
KEMET Corporation
|
Check for Price | No | No | Active | 220 nF | 35 V | 21.2 mA | 20 % | 1005 | 18 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 2.54 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1005 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR09MC224MMA
KEMET Corporation
|
Check for Price | No | No | Active | 220 nF | 35 V | 21.2 mA | 20 % | 1005 | 18 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 2.54 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1005 | not_compliant | EAR99 | 8532.21.00.50 |