Filter Your Search
1 - 8 of 8 results
|
CWR11NK155KDCTR
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.5 µF | 50 V | 80 mA | 10 % | 2917 | 4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11NK155KDCBULK
Kyocera AVX Components
|
Check for Price | No | Active | 1.5 µF | 50 V | 10 % | 2917 | 4 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn/Pb) - fused | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | ||||||||||||
|
CWR11NK155KDCTR4
Kyocera AVX Components
|
Check for Price | No | Active | 1.5 µF | 50 V | 10 % | 2917 | 4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | ||||||||
|
CWR11NK155KDCW
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.5 µF | 50 V | 80 mA | 10 % | 2917 | 4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11NK155KDC
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.5 µF | 50 V | 80 mA | 10 % | 2917 | 4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11NK155KDC
KEMET Corporation
|
Check for Price | No | No | Active | 1.5 µF | 50 V | 77.6 mA | 10 % | 2917 | 4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11NK155KDCTR13
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.5 µF | 50 V | 80 mA | 10 % | 2917 | 4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11NK155KDCL
Kyocera AVX Components
|
Check for Price | Active | 1.5 µF | 50 V | 80 mA | 10 % | 2917 | 4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.06 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |