Filter Your Search
1 - 1 of 1 results
|
CXA1518S
Sony Semiconductor
|
Check for Price | No | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 26 mA | 6 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T22 | Not Qualified | e0 | 75 °C | -20 °C | 22 | PLASTIC/EPOXY | SDIP22,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 19.2 mm | 4.3 mm | SONY CORP | DIP | SDIP, SDIP22,.3 | 22 | unknown | 8542.39.00.01 |