Filter Your Search
1 - 1 of 1 results
![]() |
CXA2513M
Sony Semiconductor
|
Check for Price | Obsolete | 2 | SOP | 3 | 0.25 % | 47 dB | EQUALIZER CIRCUIT | BIPOLAR | 1 | 14 mA | 10 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5.3 mm | 12.45 mm | 2.25 mm | SONY CORP | SOIC | 0.300 INCH, PLASTIC, SOP-20 | 20 | unknown | EAR99 | 8542.39.00.01 |