Filter Your Search
1 - 2 of 2 results
|
CY2147-55DC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 55 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 25 mA | 4.5 V | 125 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.606 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, CERDIP-18 | 18 | not_compliant | EAR99 | 8542.32.00.41 | ||
|
CY2147-55DC
Rochester Electronics LLC
|
Check for Price | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 55 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T18 | Not Qualified | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.606 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, CERDIP-18 | 18 | unknown | EAR99 | 8542.32.00.41 |