Filter Your Search
1 - 8 of 8 results
|
CY28439ZXC-2T
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 400.64 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | OTHER | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | 56 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | SPECTRALINEAR INC | TSSOP | TSOP2, | 56 | unknown | EAR99 | 8542.39.00.01 | ||||
|
CY28439ZXC-2
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 400.64 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | OTHER | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | 56 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | SPECTRALINEAR INC | TSSOP | TSOP2, | 56 | unknown | EAR99 | 8542.39.00.01 | ||||
|
CY28439ZXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 400.65 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | OTHER | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | 260 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.1 mm | 6.096 mm | 13.9955 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 6 X 12 MM, LEAD FREE, MO-153, TSSOP-56 | 56 | unknown | EAR99 | 8542.39.00.01 | ||
|
CY28439ZXC-2T
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 400.64 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | OTHER | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | 260 | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 | 56 | compliant | EAR99 | 8542.39.00.01 | |||
|
CY28439ZXCT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 400.65 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | OTHER | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | 260 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.1 mm | 6.096 mm | 13.9955 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 6 X 12 MM, LEAD FREE, MO-153, TSSOP-56 | 56 | unknown | EAR99 | 8542.39.00.01 | ||
|
CY28439ZXC
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 400.64 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | OTHER | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | SPECTRALINEAR INC | TSSOP | TSOP2, | 56 | unknown | EAR99 | 8542.39.00.01 | ||
|
CY28439ZXCT
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 400.64 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | OTHER | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | SPECTRALINEAR INC | TSSOP | TSOP2, | 56 | unknown | EAR99 | 8542.39.00.01 | ||
|
CY28439ZXC-2
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 400.64 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | OTHER | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | 260 | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 | 56 | compliant | EAR99 | 8542.39.00.01 |