Parametric results for: CY62128BLL-70SI under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cy62128bll70si
Select parts from the table below to compare.
Compare
Compare
CY62128BLL-70SIT
Cypress Semiconductor
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 70 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 3 85 °C -40 °C 220 20 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.997 mm 20.4465 mm 11.303 mm CYPRESS SEMICONDUCTOR CORP SOIC SOP, 32 unknown EAR99 8542.32.00.41
CY62128BLL-70SI
Cypress Semiconductor
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 70 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 2 V 15 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 3 85 °C -40 °C 220 20 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.997 mm 20.4465 mm 11.303 mm CYPRESS SEMICONDUCTOR CORP SOIC 0.450 INCH, SOIC-32 32 not_compliant EAR99 8542.32.00.41
CY62128BLL-70SIT
Rochester Electronics LLC
Check for Price No No Active 1.0486 Mbit 8 128KX8 5 V 70 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 COMMERCIAL e0 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.997 mm 20.4465 mm 11.303 mm ROCHESTER ELECTRONICS LLC SOIC SOP, 32 unknown
CY62128BLL-70SI
Rochester Electronics LLC
Check for Price No No Active 1.0486 Mbit 8 128KX8 5 V 70 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 COMMERCIAL e0 1 85 °C -40 °C 235 NOT SPECIFIED 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.997 mm 20.4465 mm 11.303 mm ROCHESTER ELECTRONICS LLC SOIC 0.450 INCH, SOIC-32 32 unknown