Filter Your Search
1 - 3 of 3 results
|
CY7B992-7JCT
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 700 ps | 700 ps | 1 | YES | QCCJ | 7B | PLL BASED CLOCK DRIVER | BICMOS | 80 MHz | STANDARD | 46 mA | 4 | 80 mA | 1 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | 8542.39.00.01 | ||
|
CY7B992-7JCT
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 700 ps | 700 ps | 1 | YES | QCCJ | 7B | PLL BASED CLOCK DRIVER | BICMOS | 80 MHz | STANDARD | 46 mA | 4 | 80 mA | 1 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PQCC-J32 | e0 | 70 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-32 | unknown | 8542.39.00.01 | |||||||
|
CY7B992-7JC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 700 ps | 700 ps | 1 | YES | QCCJ | 7B | PLL BASED CLOCK DRIVER | BICMOS | 80 MHz | STANDARD | 46 mA | 4 | 80 mA | 1 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | PLASTIC, LCC-32 | 32 | compliant | 8542.39.00.01 |