Parametric results for: CY7C1041D-10VXIT under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c1041d10vxit
Select parts from the table below to compare.
Compare
Compare
CY7C1041D-10VXIT
Cypress Semiconductor
Check for Price Yes Obsolete 4.1943 Mbit 16 256KX16 5 V 10 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 2 V 90 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J44 Not Qualified e4 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD J BEND 1.27 mm DUAL 3.7592 mm 28.575 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44 compliant 3A991.B.2.A 8542.32.00.41