Filter Your Search
1 - 3 of 3 results
|
CY7C1338B-117BGCT
Cypress Semiconductor
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 7.5 ns | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA, | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||
|
CY7C1338B-117BGC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 7.5 ns | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | COMMERCIAL | R-PBGA-B119 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | ROCHESTER ELECTRONICS LLC | BGA | 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | 119 | unknown | ||||||||||||
|
CY7C1338B-117BGC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 7.5 ns | 117 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 350 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | 119 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |