Parametric results for: CY7C1355A-100AC under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c1355a100ac
Select parts from the table below to compare.
Compare
Compare
CY7C1355A-100ACT
Cypress Semiconductor
Check for Price No Obsolete 9.4372 Mbit 36 256KX36 7.5 ns 100 MHz ZBT SRAM COMMON 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 30 mA 3.14 V 350 µA CMOS COMMERCIAL R-PQFP-G100 Not Qualified 70 °C 100 PLASTIC/EPOXY QFP QFP100,.63X.87 RECTANGULAR FLATPACK YES GULL WING 635 µm QUAD CYPRESS SEMICONDUCTOR CORP not_compliant 3A991.B.2.A 8542.32.00.41
CY7C1355A-100AC
Cypress Semiconductor
Check for Price No Obsolete 9.4372 Mbit 36 256KX36 3.3 V 7.5 ns 100 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 30 mA 3.14 V 350 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 3 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm CYPRESS SEMICONDUCTOR CORP not_compliant 3A991.B.2.A 8542.32.00.41 QFP 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 100