Filter Your Search
1 - 3 of 3 results
|
CY7C258-15JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 32.768 kbit | 16 | 2KX16 | 5 V | 11 ns | OTP ROM | STATE MACHINE PROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
CY7C258-15JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 32.768 kbit | 16 | 2KX16 | 5 V | 11 ns | OTP ROM | STATE MACHINE PROM | COMMON | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
CY7C258-15JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 32.768 kbit | 16 | 2KX16 | 5 V | 11 ns | OTP ROM | STATE MACHINE PROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.32.00.71 |