Filter Your Search
1 - 2 of 2 results
![]() |
CY7C4205V-15ASC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.608 kbit | 18 | 256X18 | 3.3 V | 11 ns | 66.7 MHz | 15 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 6 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | not_compliant | EAR99 | 8542.32.00.71 | ||
![]() |
CY7C4205V-15ASCT
Cypress Semiconductor
|
Check for Price | Obsolete | 4.608 kbit | 18 | 256X18 | 3.3 V | 11 ns | 15 ns | RETRANSMIT | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LFQFP, | 64 | unknown | EAR99 | 8542.32.00.71 |