Filter Your Search
1 - 1 of 1 results
|
CY7C901-31PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4 | 32.26 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 70 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP40,.6 | 40 | not_compliant | 3A991.A.2 | 8542.31.00.01 |