Filter Your Search
1 - 2 of 2 results
|
CY8C21345-24SXIT
Infineon Technologies AG
|
Check for Price | Yes | Active | YES | 5 V | PROGRAMMABLE SoC | CMOS | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.67 mm | 7.505 mm | 17.905 mm | INFINEON TECHNOLOGIES AG | SOIC-28 | compliant | Infineon | ||
|
CY8C21345-24SXI
Infineon Technologies AG
|
Check for Price | Yes | Active | YES | 5 V | PROGRAMMABLE SoC | CMOS | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.67 mm | 7.505 mm | 17.905 mm | INFINEON TECHNOLOGIES AG | SOIC-28 | compliant | Infineon |