Filter Your Search
1 - 2 of 2 results
![]() |
CY8C27443-24SIT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 24 MHz | 16384 | 256 | 256 | M8C | 24 MHz | 24 | YES | 5 V | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | FLASH | 8 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, LEAD FREE, MO-119, SOIC-28 | 28 | not_compliant | 8542.39.00.01 | ||
![]() |
CY8C27443-24SI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 24 MHz | 16384 | 256 | 256 | M8C | 24 MHz | 24 | YES | 5 V | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | FLASH | 8 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, LEAD FREE, MO-119, SOIC-28 | 28 | not_compliant | 8542.39.00.01 |