Filter Your Search
1 - 3 of 3 results
|
CY90F345CASPFR-GS-SPE1
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 524288 | 20480 | F2MC-16LX | 16 | 24 | 24 MHz | 82 | 22 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 16 | 8 | 8 | NO | FLASH | 90 mA | 5.5 V | 4 V | R-PQFP-G100 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | INFINEON TECHNOLOGIES AG | QFP-100 | compliant | Infineon | ||||||||
|
CY90F345CASPFR-GS-SPE1
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 524288 | 20480 | F2MC-16LX | 16 | 24 | 24 MHz | 82 | 22 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 16 | 8 | 8 | NO | FLASH | 90 mA | 5.5 V | 4 V | R-PQFP-G100 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | QFP-100 | compliant | |||||||||
|
CY90F345CASPFR-GS-SPE1
Spansion
|
Check for Price | Yes | Obsolete | 16 | 24 MHz | 524288 | 20480 | 16 | 24 | 24 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PQFP-G100 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | QFP-100 | compliant | 8542.31.00.01 |