Filter Your Search
1 - 2 of 2 results
|
CY9AF156NPMC-G-JNE2
Infineon Technologies AG
|
Check for Price | Yes | Active | 32 | 40 MHz | 557056 | 65536 | CORTEX-M3 | 16 | 25 | 48 MHz | 83 | 24 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 8 | 25 | 8 | 8 | YES | FLASH | 23.7 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | LQFP-100 | compliant | Infineon | ||||
|
CY9AF156NPMC-G-JNE2
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32 | 40 MHz | 557056 | 65536 | 16 | 25 | 48 MHz | 83 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 1.65 V | INDUSTRIAL | e3 | 85 °C | -40 °C | 100 | UNSPECIFIED | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | PACKAGE | compliant | 3A991.A.2 | 8542.31.00.01 |