Filter Your Search
1 - 10 of 753 results
|
MMZ1608D100CTAH0
TDK Corporation
|
$0.0370 | Yes | Active | 500 mA | 100 mΩ | 10 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TR, 7 INCH | 600 µm | 1.6 mm | 800 µm | TDK CORP | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||||||||||
|
MMZ1005D100CT000
TDK Corporation
|
$0.0371 | Yes | Active | 500 mA | 100 mΩ | 10 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||||||||||
|
MMZ1005D100CTD25
TDK Corporation
|
$0.0406 | Yes | Active | 500 mA | 100 mΩ | 10 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -55 °C | AEC-Q200 | Chip Bead | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||||||||||||||||
|
MMZ1608D100CTDH5
TDK Corporation
|
$0.0454 | Yes | Active | 500 mA | 100 mΩ | 10 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -55 °C | AEC-Q200 | Chip Bead | 2 | TR, 7 INCH | 600 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||||||||||
|
D1004Z10-2
TE Connectivity
|
$4.5662 | Transferred | D1004Z10 | MEASUREMENT SPECIALTIES INC | unknown | EAR99 | 8533.40.80.70 | NTC THERMISTOR | |||||||||||||||||||||||||||||||||||||||||
|
D100K100E
Ohmite Mfg Co
|
$20.0686 | Yes | Yes | Active | NO | FLAME PROOF | WIRE WOUND | e1 | 350 °C | All-Welded | 3 | TUBULAR PACKAGE | Chassis Mount | TIN SILVER COPPER | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.39.00.80 | Ohmite | POTENTIOMETER | SLIDE | CHASSIS MOUNT | 19.1 mm | 165.1 mm | 100 W | 25 °C | 100 Ω | LINEAR | 260 ppm/°C | LUG | 10 % | 2.845 kV | |||||||||||||||||
|
D100K5R0E
Ohmite Mfg Co
|
$21.8287 | Yes | Yes | Active | NO | FLAME PROOF | WIRE WOUND | 350 °C | All-Welded | 3 | TUBULAR PACKAGE | Chassis Mount | OHMITE MANUFACTURING CO | Radial, | compliant | EAR99 | 8533.39.00.80 | Ohmite | POTENTIOMETER | SLIDE | CHASSIS MOUNT | 19.1 mm | 165.1 mm | 100 W | 25 °C | 5 Ω | LINEAR | 260 ppm/°C | LUG | 10 % | 2.845 kV | ||||||||||||||||||
|
D100K2R0E
Ohmite Mfg Co
|
$21.9472 | Yes | Yes | Active | NO | FLAME PROOF | WIRE WOUND | 350 °C | All-Welded | 3 | TUBULAR PACKAGE | Chassis Mount | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | EAR99 | 8533.39.00.80 | Ohmite | POTENTIOMETER | SLIDE | CHASSIS MOUNT | 19.1 mm | 165.1 mm | 100 W | 25 °C | 2 Ω | LINEAR | 260 ppm/°C | LUG | 10 % | 2.845 kV | ||||||||||||||||||
|
D100K1R0E
Ohmite Mfg Co
|
$23.6785 | Yes | Yes | Active | NO | FLAME PROOF | WIRE WOUND | 350 °C | All-Welded | 3 | TUBULAR PACKAGE | Chassis Mount | OHMITE MANUFACTURING CO | Radial, | compliant | EAR99 | 8533.39.00.80 | Ohmite | POTENTIOMETER | SLIDE | CHASSIS MOUNT | 19.1 mm | 165.1 mm | 100 W | 25 °C | 1 Ω | LINEAR | 260 ppm/°C | LUG | 10 % | 2.845 kV | ||||||||||||||||||
|
D100K4R0E
Ohmite Mfg Co
|
$27.3444 | Yes | Yes | Active | NO | FLAME PROOF | WIRE WOUND | 350 °C | All-Welded | 3 | TUBULAR PACKAGE | Chassis Mount | OHMITE MANUFACTURING CO | Radial, | compliant | EAR99 | 8533.39.00.80 | Ohmite | POTENTIOMETER | SLIDE | CHASSIS MOUNT | 19.1 mm | 165.1 mm | 100 W | 25 °C | 4 Ω | LINEAR | 260 ppm/°C | LUG | 10 % | 2.845 kV |