Filter Your Search
1 - 4 of 4 results
|
D1D40LK
Crydom Inc
|
$46.2156 | Yes | Active | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||||||
|
D1D40L
Crydom Inc
|
$90.6110 | Yes | Yes | Active | 10.6 mA | 40 A | 2.5 kV | UL RECOGNIZED | 50 mΩ | TRANSISTOR OUTPUT SSR | e3 | 80 °C | -40 °C | 1 | TIN | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||
|
D1D40-LK
Sensata Circuit Breakers
|
Check for Price | Yes | End Of Life | 15 mA | NO | PANEL MOUNT | 40 A | 3.75 kV | 3.5 V | 10 mA | IEC-61000-4-2, 4-4, 4-5, UL APPROVED | COMPLEX | DC | 25 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | |||||
|
D1D40-L
Sensata Circuit Breakers
|
Check for Price | Yes | End Of Life | 15 mA | NO | PANEL MOUNT | 40 A | 3.75 kV | 3.5 V | 10 mA | IEC-61000-4-2, 4-4, 4-5, UL APPROVED | COMPLEX | DC | 25 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 |