Parametric results for: D38999/20FG41BE under Military Circular Connectors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: d3899920fg41be
Select parts from the table below to compare.
Compare
Compare
D38999/20FG41BE
TE Connectivity
$40.5003 Yes Active 41 60 µm 7.5 A FEMALE PANEL G ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 41 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP G41 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/20FG41BE
SOURIAU-SUNBANK
$40.5348 Yes Yes Transferred 41 FEMALE CABLE AND PANEL G ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 NO E NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 41 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP G41 SOURIAU INC compliant
D38999/20FG41BE
Glenair Inc
$576.5569 Yes Active 41 FEMALE CABLE AND PANEL G ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO E NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 41 20 THREADED 79 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP G41 GLENAIR INC compliant EAR99 8536.69.40.20
D38999/20FG41BE
Corsair Electrical Connectors Inc
Check for Price Active 41 FEMALE CABLE AND PANEL G ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO E NO ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 41 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP G41 CORSAIR ELECTRICAL CONNECTORS INC unknown EAR99 8536.69.40.20
D38999/20FG41BE
Defense Logistics Agency
Check for Price Active 41 FEMALE CABLE AND PANEL G ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C 38999 NO E NO ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE M39029/56-351 41 20 Crp Rear Rlse THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Receptacle, Wall Mount NICKEL CRIMP G41 DEFENSE LOGISTICS AGENCY unknown
D38999/20FG41BE
ITT Interconnect Solutions
Check for Price Active 41 FEMALE CABLE AND PANEL PLASTIC G ALUMINIUM ALLOY MIL SERIES CONNECTOR POLARIZED, STANDARD: MIL-DTL-38999 NO E CORROSION/ENVIRONMENT RESISTANT -65 °C 200 °C SOLID RECEPTACLE 41 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL PLATED CRIMP G41 ITT CANNON compliant
D38999/20FG41BE
Esterline Technologies Corporation
Check for Price Yes Transferred 41 FEMALE CABLE AND PANEL G ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 NO E NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 41 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP G41 ESTERLINE TECHNOLOGIES CORP unknown EAR99 8536.69.40.20
D38999/20FG41BE
Aero-Electric Connector Inc
Check for Price No No Active 41 FEMALE CABLE AND PANEL G ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-351 NO E NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 41 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP G41 AERO-ELECTRIC CONNECTOR INC compliant EAR99 8536.69.40.20
D38999/20FG41BE
Amphenol Corporation
Check for Price No Yes Active 41 FEMALE CABLE AND PANEL G ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO E NO CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) NOT SPECIFIED 41 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP G41 AMPHENOL CORP compliant Amphenol