Filter Your Search
1 - 3 of 3 results
|
D38999/20JD97HB-LC
TE Connectivity
|
$28.7956 | No | Obsolete | 12 | MALE | CABLE AND PANEL | D | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | B | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 8,4 | 20,16 | THREADED | 90 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | D97 | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||
|
D38999/20JD97HB-LC
Amphenol Corporation
|
$49.5747 | No | Active | 12 | MALE | CABLE AND PANEL | D | COMPOSITE | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | B | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 8,4 | 20,16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | D97 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | Amphenol | |||||||||||||||
|
D38999/20JD97HB-L/C
TE Connectivity
|
Check for Price | Obsolete | 12 | 60 µm | 13 A | MALE | PANEL | D | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S8P4 | 8,4 | 20,16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | D97 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |