Filter Your Search
1 - 10 of 17 results
|
D38999/20MB98PN-LC
Amphenol Corporation
|
$13.3134 | Yes | Active | 6 | MALE | CABLE AND PANEL | B | COMPOSITE | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | NOT SPECIFIED | 6 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B98 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | Amphenol | |||||||||||||||||
|
D38999/20MB98PN
Amphenol Corporation
|
$14.4929 | No | Yes | Active | 6 | MALE | CABLE AND PANEL | B | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | NOT SPECIFIED | 6 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B98 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | Amphenol | ||||||||||||||||
|
D38999/20MB98PN
TE Connectivity
|
$22.4458 | Obsolete | 6 | 7.5 A | MALE | 500 Cycles | PANEL | 11 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 850 V | 20 AWG | 24 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 6 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | B98 | TYCO ELECTRONICS AMP | unknown | |||||||||
|
D38999/20MB98PNL
SOURIAU-SUNBANK
|
$26.9809 | Yes | Yes | Transferred | 6 | MALE | CABLE AND PANEL | B | COMPOSITE | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 6 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B98 | SOURIAU INC | compliant | ||||||||||||||||||||
|
D38999/20MB98PN-LC
TE Connectivity
|
$30.1225 | Yes | Obsolete | 6 | MALE | CABLE AND PANEL | POLYETHYLENE | B | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 6 | 20 | THREADED | 95 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B98 | TE CONNECTIVITY LTD | not_compliant | ||||||||||||||||||||||
|
D38999/20MB98PN
SOURIAU-SUNBANK
|
$36.1437 | Yes | Yes | Transferred | 6 | MALE | CABLE AND PANEL | B | COMPOSITE | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 6 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B98 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | not_compliant | ||||||||||||||||||||
|
D38999/20MB98PN-LC
SOURIAU-SUNBANK
|
$43.6637 | Yes | Transferred | 6 | MALE | CABLE AND PANEL | B | COMPOSITE | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | NO | NO | FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NICKEL | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||
|
D38999/20MB98PN
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 6 | MALE | CABLE AND PANEL | POLYETHYLENE | B | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 6 | 20 | THREADED | 95 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B98 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
D38999/20MB98PN
TE Connectivity / Deutsch
|
Check for Price | Obsolete | 6 | 7.5 A | MALE | 500 Cycles | PANEL | 11 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 850 V | 20 AWG | 24 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 6 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | B98 | DEUTSCH CORP | unknown | |||||||||
|
D38999/20MB98PN
TE's AMP
|
Check for Price | Transferred | 6 | MALE | CABLE AND PANEL | B | COMPOSITE | MIL SERIES CONNECTOR | COMPATIBLE CONTACTS:M39029/58-363 | NO | N | NO | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 6 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B98 | TYCO ELECTRONICS AMP | unknown |