Filter Your Search
1 - 2 of 2 results
|
D38999/20TC4SN-LC
Amphenol Corporation
|
$25.5733 | Yes | Active | 4 | FEMALE | CABLE AND PANEL | C | ALUMINUM ALLOY | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, DURMALON | NO | N | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 4 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | C4 | AMPHENOL CORP | unknown | Amphenol | ||||||||||||||||
|
D38999/20TC4SN-L/C
TE Connectivity
|
Check for Price | Yes | Active | 4 | 13 A | FEMALE | PANEL | 13 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 175 °C | SOLID | RECEPTACLE | PREASSEM CONN | 4 | 16 | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL PTFE | CRIMP | C4 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 |