Filter Your Search
1 - 3 of 3 results
|
D38999/20WC4SA-LC
TE Connectivity
|
$36.9694 | No | Active | 4 | FEMALE | CABLE AND PANEL | C | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999, EMI SHIELDED | NO | A | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 4 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C4 | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||||
|
D38999/20WC4SA-LC
Amphenol Corporation
|
Check for Price | No | Active | 4 | FEMALE | CABLE AND PANEL | C | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | A | NO | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | 4 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C4 | AMPHENOL CORP | compliant | Amphenol | EAR99 | 8536.69.40.20 | ||||||||||||
|
D38999/20WC4SA-L/C
TE Connectivity
|
Check for Price | Active | 4 | 13 A | FEMALE | PANEL | 13 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | A | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 175 °C | SOLID | RECEPTACLE | 4 | 16 | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | C4 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |