Filter Your Search
1 - 2 of 2 results
|
D38999/24ME8HE-LC
Amphenol Corporation
|
$71.6137 | Yes | Active | 8 | MALE | CABLE AND PANEL | E | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | E | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 8 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E8 | AMPHENOL CORP | unknown | |||||||||||||||
|
D38999/24ME8HE-L/C
TE Connectivity
|
Check for Price | Obsolete | 8 | 60 µm | 5 A | MALE | PANEL | E | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 8 | 16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | E8 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |