Filter Your Search
1 - 3 of 3 results
|
D38999/26FC4HA-LC
TE Connectivity
|
$27.3101 | Yes | Active | 4 | MALE | CABLE | POLYETHYLENE | C | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | A | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | NOT SPECIFIED | 4 | 16 | THREADED | 113 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C4 | TE CONNECTIVITY LTD | not_compliant | ||||||||||||||||||
|
D38999/26FC4HA-L/C
TE Connectivity
|
Check for Price | Yes | Active | 4 | 13 A | MALE | 1500 Cycles | PANEL | 13 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | A | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | 4 | 16 | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | C4 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||||
|
D38999/26FC4HA-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 4 | MALE | CABLE | C | ALUMINUM ALLOY | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | A | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | Gold (Au) | NOT SPECIFIED | 4 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C4 | AMPHENOL CORP | unknown | Amphenol |