Filter Your Search
1 - 1 of 1 results
|
D4S20G-400A5-Z
Rosenberger
|
$6.8327 | Yes | Active | 1 | 10 mΩ | 1.5 A | 100 Ω | 1.33 | 0.1 dB | MALE | 25 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | RF CONNECTOR | INSERTION LOSS MAX AT 1 GHZ | NO | 12.0096 N | 1 GΩ | 1 | 2 GHz | 4.8928 N | NO | NO | e3 | NO | -40 °C | 105 °C | PLUG | TIN | BRASS | COAX | SNAP | LOCKING | GENERAL PURPOSE | YES | SOLDER | 1.06 inch | 0.118 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | Rosenberger |