Filter Your Search
1 - 1 of 1 results
|
D70H4B-2.50KHZ
Frequency Devices Inc
|
Check for Price | No | Contact Manufacturer | 15 V | NO | LG-MAX, WD-MAX | -18 V | -5 V | -15 V | 1 | 10 mA | 18 V | 5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 16.51 mm | 7.874 mm | 12.954 mm | FREQUENCY DEVICES INC | DIP, DIP8,.6 | unknown | EAR99 | 8542.39.00.01 |