Filter Your Search
1 - 1 of 1 results
|
DA28F016XS-15
Intel Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 128K | 2MX8 | 5 V | 20 ns | FLASH | ALSO CAN BE CONFIGURED AS 1M X 16 | 8 | YES | NO | 1 | 16 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 5 µA | 175 µA | 5.25 V | 4.75 V | MOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | SSOP | SOP56,.6,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.9 mm | 23.7 mm | 13.3 mm | INTEL CORP | SSOP | SSOP, SOP56,.6,32 | 56 | unknown | EAR99 | 8542.32.00.51 |