Filter Your Search
1 - 8 of 8 results
|
DAC-4888BD/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.1289 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 5 µs | 2.5 µs | 37 mA | BIPOLAR | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | CERAMIC, DIP-24 | unknown | |||
|
DAC-4888DD
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 5 µs | 2.5 µs | 37 mA | BIPOLAR | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | CERAMIC, DIP-24 | unknown | 8542.39.00.01 | ||||
|
DAC-4881BS/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.0163 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 3 µs | 32 mA | BIPOLAR | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | SIDE BRAZED, CERAMIC, DIP-28 | unknown | ||||
|
DAC-4881BS
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.0163 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 3 µs | 32 mA | BIPOLAR | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | SIDE BRAZED, CERAMIC, DIP-28 | unknown | |||||
|
DAC-4881DS
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 3 µs | 32 mA | BIPOLAR | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | SIDE BRAZED, CERAMIC, DIP-28 | unknown | 8542.39.00.01 | |||||
|
DAC-4888FD
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.1289 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 5 µs | 2.5 µs | 37 mA | BIPOLAR | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | CERAMIC, DIP-24 | unknown | 8542.39.00.01 | ||||
|
DAC-4881FS
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.0163 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 3 µs | 32 mA | BIPOLAR | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | SIDE BRAZED, CERAMIC, DIP-28 | unknown | 8542.39.00.01 | |||||
|
DAC-4888BD
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.1289 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 5 µs | 2.5 µs | 37 mA | BIPOLAR | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | CERAMIC, DIP-24 | unknown |