Filter Your Search
1 - 1 of 1 results
|
DAC7612U/2K5G4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 4.111 V | 4.079 V | 0.0488 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 7 µs | 1.5 mA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | 8542.39.00.01 |