Filter Your Search
1 - 2 of 2 results
|
DAC8408AT/883C
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 10 V | -10 V | 0.0977 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 4 | 190 ns | CMOS | MILITARY | R-GDIP-T28 | MILITARY | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | ||||||||
|
DAC8408AT/883C
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 10 V | -10 V | 0.0977 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 4 | 250 ns | 190 ns | 1.5 mA | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | DIP, DIP28,.6 | 28 | not_compliant | Q-28-2 | 3A001.A.2.C | 8542.39.00.01 |