Parametric results for: DCM2322T50T3160M60 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dcm2322t50t3160m60
Select parts from the table below to compare.
Compare
Compare
DCM2322T50T3160M60
Vicor Corporation
Check for Price Yes Active 30 V 28 V 50 V 9 V 16.8 V 30.8 V 2.2 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 90 % 5.82 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL ;INPUT UNDER VOLTAGE 0.118776 Vrms HYBRID MILITARY 60 W R-XDMA-T9 CE 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL 22.8 mm 24.84 mm 7.31 mm VICOR CORP PACKAGE-9 compliant EAR99 2020-01-30 VICOR