Filter Your Search
1 - 5 of 5 results
|
DF13A-6P-1.25H(20)
Hirose Electric Co Ltd
|
$0.4378 | Yes | Yes | Obsolete | 6 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYAMIDE | TIN | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 3.0024 N | 500 MΩ | GUIDE SLOT | .3058 N | NO | NO | e3 | NO | UL | 94V-0 | -30 °C | 85 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | DF13-6S-1.25C | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.142 inch | 0.197 inch | 0.478 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||
|
DF13A-6P-1.25H(21)
Hirose Electric Co Ltd
|
$0.4685 | Yes | Yes | Active | 6 | 1 | 1.25 mm | 1 | 30 mΩ | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | 3.0024 N | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ROHS COMPLIANT | |||||||||||||
|
DF13A-6P-1.25H(51)
Hirose Electric Co Ltd
|
$0.6147 | Yes | Yes | Active | 6 | 1 | 1.25 mm | 1 | 30 mΩ | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | 3.0024 N | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | compliant | Hirose | ||||||||||||||||
|
DF13A-6P-1.25H(50)
Hirose Electric Co Ltd
|
$0.7217 | Yes | Yes | Obsolete | 6 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 3.0024 N | 500 MΩ | GUIDE SLOT | .3058 N | NO | NO | e4 | NO | UL | 94V-0 | -30 °C | 85 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | DF13-6S-1.25C | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.142 inch | 0.197 inch | 0.478 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||
|
DF13A-6P-1.25H(76)
Hirose Electric Co Ltd
|
Check for Price | Yes | End Of Life | 6 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -35 °C | 85 °C | GOLD | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.87u inch | SURFACE MOUNT | 0.142 inch | 0.197 inch | 0.478 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose |