Filter Your Search
1 - 3 of 3 results
|
DG303BDJ-E3
Vishay Intertechnologies
|
$1.1800 | Yes | Obsolete | 15 V | NO | -15 V | 50 Ω | 150 ns | 130 ns | DPST | CMOS | 15 V | -15 V | NO/NC | 1 | 2 | 62 dB | SEPARATE OUTPUT | 1 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 18.285 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | DIP-14 | compliant | Vishay | ||||||
|
DG303BDJ-E3
Vishay Siliconix
|
$2.5547 | Yes | Yes | Obsolete | 15 V | NO | -15 V | 50 Ω | 150 ns | 130 ns | DPST | CMOS | 15 V | -15 V | NO/NC | 1 | 2 | 62 dB | SEPARATE OUTPUT | 1 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 18.285 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | DIP, DIP14,.3 | unknown | Vishay | DIP | 14 | 8542.39.00.01 | ||
|
DG303BDJ
Vishay Siliconix
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 75 Ω | SPST | CMOS | NO/NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | SILICONIX INC | DIP, DIP14,.3 | unknown | Vishay | DIP | 14 | 8542.39.00.01 |