Filter Your Search
1 - 10 of 17 results
|
DG413DJ-E3
Vishay Intertechnologies
|
$1.6554 | Yes | Active | 15 V | NO | -15 V | 35 Ω | 220 ns | 160 ns | SPST | CMOS | NO/NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||||
|
DG413DJZ
Renesas Electronics Corporation
|
$1.6769 | Yes | Active | 15 V | NO | -15 V | 35 Ω | 175 ns | 145 ns | SPST | CMOS | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | 1 | 4 | 68 dB | 20 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | PDIP | DIP-16 | 16 | E16.3 | 8542.39.00.01 | ||||||||||||
|
DG413DJZ
Intersil Corporation
|
$2.0490 | Transferred | 15 V | NO | -15 V | 35 Ω | 175 ns | 145 ns | SPST | CMOS | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | 1 | 4 | 68 dB | SEPARATE OUTPUT | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | compliant | PDIP, SOIC, TSSOP | DIP, DIP16,.3 | 16, 16, 16 | 8542.39.00.01 | EAR99 | |||||||||||
|
DG413DJ-E3
Vishay Siliconix
|
$2.4120 | Yes | Active | 15 V | NO | -15 V | 35 Ω | 220 ns | 160 ns | SPST | CMOS | NO/NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | unknown | Vishay | DIP | DIP, DIP16,.3 | 16 | 8542.39.00.01 | |||||||||||
|
DG413DJ+
Maxim Integrated Products
|
$4.4173 | Yes | Yes | Transferred | 15 V | NO | -15 V | 45 Ω | 3 Ω | 175 ns | 145 ns | SPST | CMOS | -20 V | -4.5 V | NO/NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | 8542.39.00.01 | EAR99 | |||||
|
DG413DJ
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 35 Ω | 175 ns | 145 ns | SPST | CMOS | NO/NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | DIP-16 | 8542.39.00.01 | ||||||||||||||||||||
|
DG413DJ
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 35 Ω | 175 ns | 145 ns | SPST | CMOS | 1 | 4 | 68 dB | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | DIP-16 | 8542.39.00.01 | ||||||||||||||||||||||||
|
DG413DJ
Vishay Siliconix
|
Check for Price | No | No | Transferred | NO | 100 Ω | 250 ns | SPST | CMOS | NO/NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICONIX INC | unknown | Vishay | DIP | DIP-16 | 16 | 8542.39.00.01 | |||||||||||||||||||||
|
MXDG413DJ
Maxim Integrated Products
|
Check for Price | No | No | Transferred | NO | 35 Ω | SPST | -20 V | -5 V | 1 | 4 | 20 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | DIP | DIP, | 16 | 8542.39.00.01 | ||||||||||||||||||||
|
DG413DJ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 45 Ω | 3 Ω | 175 ns | 145 ns | SPST | CMOS | -20 V | -4.5 V | NO/NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | DIP | 0.300 INCH, PLASTIC, MS-001AA, MO-058AB, DIP-16 | 16 | 8542.39.00.01 | EAR99 |